Molex0002072101Contact de raccordement
Contact PIN Crimp ST Cable Mount 18-24AWG Reel
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| PIN | |
| Crimp | |
| Straight | |
| Tape and Reel | |
| 0.05 | |
| 7.67 | |
| 4.6 | |
| 3.76 | |
| 18-24 | |
| Cable Mount |
This 0002072101 connector contact from Molex is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. It uses the crimp termination method. This product is 7.67 mm long, 3.76 mm tall and 4.6 mm deep. Its wire is 18-24 AWG.
Des systèmes de drones plus intelligents
Équipez-vous d'outils puissants et de stratégies intelligentes pour concevoir les systèmes de drones agiles, efficaces et modulaires de demain.

