Industrial connectivity for an automated world

Industrial automation systems continue to improve manufacturing responsiveness for shifting market needs whilst accelerating efficiencies. However, the demanding nature of these environments requires specialized connectivity solutions that prioritize functional safety and security concerns.

The surge in data and information flow lies at the heart of industrial progress. Reliable communications are critical and since most communication failures occur at the point of connection, secure and user-friendly connections are key for ensuring dependable connectivity in intelligent sensing systems. Molex instills customer trust through ultra-rugged, high-performance industrial automation solutions engineered to withstand even the harshest conditions, fostering adaptive efficiency. Leveraging Molex connectivity technology leads to swifter, safer, and more efficient industrial solutions, ushering in an automated era.

Explore Molex's industrial connectivity portfolio below.

Single-Pair Ethernet (SPE)
Industrial SPE Connectors and Cable Assemblies offer the standard T1 industrial interface and single-twisted-pair cabling, simplifying Ethernet connectivity while keeping costs affordable. They support miniaturization and facilitate data transmission from the cloud to devices and sensors.

SHOP NOW

Brad M12 L-Coded Connectors
Enable swift and straightforward replacement of sensors, encoders, switches, and other input/output devices in industrial machinery with superior quality components designed to endure harsh industrial and weather conditions.

SHOP NOW

Brad M12 Ultra-Lock 2.0
Achieving heightened productivity and cost savings, this product surpasses the performance and reliability of conventional threaded connectors. Offering high-flex and high-torsion performance alongside dependable IP67 protection, it ensures reliable operation in demanding environments.

SHOP NOW

Harsh I/O Modules
IP67-rated HarshIO Modules provide quick and reliable solutions for connecting industrial controllers to I/O Devices in harsh environments where liquids, dust or vibration may be present.

SHOP NOW

Single-Pair Ethernet (SPE)
Industrial SPE Connectors and Cable Assemblies offer the standard T1 industrial interface and single-twisted-pair cabling, simplifying Ethernet connectivity while keeping costs affordable. They support miniaturization and facilitate data transmission from the cloud to devices and sensors.

SHOP NOW

Brad Industrial Ethernet
Extract real-time data from the manufacturing floor to front-office computing devices seamlessly with Brad Industrial Ethernet Solutions.

SHOP NOW

Contrinex Inductive and Photoelectric Sensors
Durable, self-contained inductive and photoelectric sensors featuring integrated IO-Link functionality provide compact housings, extensive sensing ranges, and patented UV technology. They are perfectly suited for applications with limited space and demanding environmental conditions.

SHOP NOW

Micro-Change M12 Connectors
Micro-Change industry standard connectors are rugged, compact, sealed connectors used for sensor/actuator connectivity in industrial control applications.

SHOP NOW

Nano-Change M8 Connectors
Nano-Change (M8) industry standard connectors are rugged, space-saving, sealed connectors for miniature sensors and actuators in industrial control applications.

SHOP NOW

DIN Valve Connectors
External-thread DIN Valve Connectors, with unsurpassed IP67 sealing properties and superior cable retention, increase performance, simplify manufacturing processes, reduce inventory, and lower applied costs for hydraulic, pneumatic, and electromagnetic devices.

SHOP NOW

Heavy-Duty Connectors
Heavy-duty rectangular industrial connectors are designed for rugged applications such as industrial robotics, machinery equipment, transportation, power generation and industrial controls.

SHOP NOW

Brad M12 L-Coded Connectors
Enable swift and straightforward replacement of sensors, encoders, switches, and other input/output devices in industrial machinery with superior quality components designed to endure harsh industrial and weather conditions.

SHOP NOW

Mini-Change Connectors
Delivering optimum conductivity, Brad Mini-Change Connectors from Molex offer the broadest selection of miniature connectors in the industrial market.

SHOP NOW

BradPower Connectors
Achieve fast, simple, and reliable machine-tool installations with quick-connect BradPower Cordsets and Receptacles.

SHOP NOW

Industrial Automation Bulk Cables
Designed to address challenges in automation and process control connectivity, provide machine builders and system integrators with flexible capabilities for a broad range of applications, and ensure reliable high-speed operation in rugged environments.

GET IN TOUCH

Standard D-Sub
FCT Standard Density D-Sub connectors with precision machined contacts deliver a high-current rating up to 7.5A per pin and offer configurations that fit common panel cutouts and footprints. Available in circuit sizes of 9, 15, 25, 37 and 50, with machined pin and socket contacts available as solder pot, crimp, straight, or right-angled PCB termination.

SHOP NOW

High-Density D-Sub
FCT High-Density D-Sub connectors provide a high current rating (up to 5A per pin) due to their precision-machined contacts and the high-density configuration allows for increased pin count. Available in circuit sizes 15, 26, 44, 62, and 78.

SHOP NOW

Mixed Layout D-Sub
Offering a range of standard housings with a portfolio of high-current, high-voltage, pneumatic and coaxial contacts, plus various accessory options to meet each application’s specific connectivity requirements.

SHOP NOW

Juwel Backshells for FCT D-Sub Connectors
Offering convenient cable management by enabling a straight to 45-degree adjustment of the D-sub connector’s orientation and provide click-and-close assembly, protection, and strain relief.

SHOP NOW

Solderless Terminals
A wide variety of reliable, high-quality solderless solutions that include terminals, splices, quick disconnects and wire management products that meet the interconnect needs of the electrical and industrial markets.

SHOP NOW

Terminal Blocks
With their flexibility, secure connections, and ability to withstand harsh environments, Molex terminal blocks offer a variety of advantages. They accommodate different wire sizes and types, making them a popular choice in many industries.

SHOP NOW

PowerPlane Busbar Connectors
Deliver high-current performance along with various configurations and feature options. These power connectors offer high-reliability for enhanced performance and are excellent for a wide range of power-distribution applications.

SHOP NOW

Grounding Straps
UL-certified off-the-shelf grounding jumpers enable the safe management of high-power applications, and customized versions offer variable lengths and terminations.

SHOP NOW

 

Molex offers a range of busbar solutions to meet your specific power and design needs

 

Artículos informativos relacionados

Últimas noticias

Lo sentimos, pero su selección de filtros no devolvió resultados.

Hemos actualizado nuestra política de privacidad. Por favor tome un momento para revisar estos cambios. Al hacer clic en Acepto, usted está de acuerdo con la Politica de Privacidad de Arrow Electronics y sus condiciones de uso.

Nuestro sitio Web coloca cookies en su dispositivo para mejorar su experiencia y nuestro sitio. Lea más sobre las cookies que utilizamos y cómo desactivarlas aquió. Es posible que se utilicen las cookies y tecnologías de seguimiento con fines de marketing.
Al hacer clic en "Aceptar", usted está consintiendo la colocación de cookies en su dispositivo y el uso de tecnologías de seguimiento. Haga clic en "Leer más" a continuación para obtener más información e instrucciones sobre cómo desactivar las cookies y tecnologías de seguimiento. Si bien la aceptación de cookies y tecnologías de seguimiento es voluntaria, la desactivación de estos puede resultar en que el sitio web no funcione correctamente, y es posible que ciertos anuncios sean menos relevantes para usted.
Respetamos su privacidad. Lea nuestra política de privacidad aquió