Más Compradas

Pulse Electronics CorporationPE-51686NL | Current TransformerTransformador de corriente

Current Transformer 50:1 3000Vrms 50Ohm Prim. DCR 0.7Ohm Sec. DCR 20000mA Prim. 2 Terminal Pin Thru-Hole

Reduce large voltage currents to smaller values with this PE-51686NL current transformer from Pulse. It has an operating frequency of 20K to 200K Hz. This current transformer has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has 2 terminals. It also has a current sense transformer. This product is 22.86 mm long, 17.78 mm tall and 17.78 mm deep. It has a turn ratio of 1:50. The maximum DCR on the primary side is 50 Ohm, while its 0.7 Ohm on the secondary side.

Import TariffMay apply to this part

Total en Stock: 343 piezas

Regional Inventory: 54

    Total$80.41Price for 54

    54 en existencias: Se puede enviar mañana

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2204+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 54 piezas
      • Price: $1.489
    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2337+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 289 piezas
      • Price: $1.812

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.