Pulse Electronics Magnetics
7,122 Pulse Electronics Magnetics
Personalizar columnas
Seleccione como mínimo 1 columna
| Nº de referencia | Precio | Existencias | Fabricante | Categoría | Type | Transformer Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Insertion Loss | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Maximum DC Resistance - (Ohm) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Primary Side Inductance - (uH) | Maximum DCR Secondary Side - (Ohm) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum DC Current - (A) | Lead Style | High Potential | Number of Terminals | Maximum Rise Time - (ns) | Primary ET-Constant - (Vus) | Minimum Self Resonant Frequency - (Hz) | Package Type | Maximum Product Diameter - (mm) | Case Size | Product Depth - (mm) | Maximum Product Length - (mm) | Frequency Response | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PA4341.821NLT
Inductor Power Molded/Shielded Wirewound 0.82uH 20% 100KHz 13A 0.008Ohm DCR T/R
|
Existencias
870
Desde $0.3946 hasta $0.4281
Por unidad
|
Pulse Electronics Corporation | Montaje superficial de inductores | Power | Wirewound | Molded/Shielded | 0.008 | 0.82u | 20% | 24 | 100K | 13 | 2 | SMD | 7.6 | 6.9 | 3 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA4548.822NLT
Inductor Power Molded/Shielded Wirewound 8.2uH 20% 100KHz 3.6A 0.0095Ohm DCR T/R
|
Existencias
4,303
Desde $0.3212 hasta $0.3649
Por unidad
|
Pulse Electronics Corporation | Montaje superficial de inductores | Power | Wirewound | Molded/Shielded | 0.0095 | 8.2u | 20% | 6(Typ) | 100K | 3.6(Typ) | 2 | 7.3 | 6.9 | 2.4 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA4335.241NLT
Inductor Power Shielded Drum Core 0.24uH 20% 1MHz Iron 4.05A 0.023Ohm DCR 1008 T/R
|
Existencias
1,300
$0.0953
Por unidad
|
Pulse Electronics Corporation | Montaje superficial de inductores | Power | Drum Core | Shielded | Iron | 0.023 | 0.24u | 20% | 6.5 | 1M | 4.05 | 2 | 117M | 1008 | 2.7 | 2.2 | 1.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
PH0814CNL
Switching Transformer 5T:6T:2T:1T 0.0125Ohm/0.0142Ohm Prim. DCR 0.00175Ohm/0.00175Ohm Sec. DCR 160W 11 Terminal Screw SMD
|
Existencias
150
Desde $6.88 hasta $7.18
Por unidad
|
Pulse Electronics Corporation | Transformador de conmutación | Planar Transformer | 5T:6T:2T:1T | 0.00175/0.00175 | 0.0125/0.0142 | Screw | 11 | SMD | 24.65 | 21.59 | 10.1 | Tray | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
PM2203.801NLT
Inductor Power Molded/Shielded Wirewound 0.8uH 20% 100KHz 13.1A 0.00565Ohm DCR T/R Automotive AEC-Q200
|
Existencias
1,900
Desde $0.8276 hasta $0.9261
Por unidad
|
Pulse Electronics Corporation | Montaje superficial de inductores | Power | Wirewound | Molded/Shielded | 0.00565 | 0.8u | 20% | 18 | 100K | 13.1 | 2 | 5.7 | 5.5 | 3.1 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
|
Más Buscadas
PE-64519NL
Current Transformer 200CT:1 3000Vrms 200Ohm Prim. DCR 4.5Ohm Sec. DCR 20000mA Prim. 7 Terminal Pin Thru-Hole
|
Existencias
553
$3.297
Por unidad
|
Pulse Electronics Corporation | Transformador de corriente | Current Sense Transformer | 200CT:1 | 20000 | 80000(Min) | 4.5 | 200 | Pin | 3000Vrms | 7 | 17.78 | 22.86 | 17.78 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA4343.361NLT
Inductor Power Molded/Shielded Wirewound 0.36uH 20% 100KHz 45A 0.0009Ohm DCR T/R
|
Existencias
2,420
Desde $0.7892 hasta $0.8697
Por unidad
|
Pulse Electronics Corporation | Montaje superficial de inductores | Power | Wirewound | Molded/Shielded | 0.0009 | 0.36u | 20% | 66 | 100K | 45 | 2 | 14 | 12.8 | 6.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
PA4307.683NLT
Inductor Power Unshielded Drum Core 68uH 20% 100KHz 1.2A 0.85Ohm DCR T/R
|
Existencias
3,990
$0.3098
Por unidad
|
Pulse Electronics Corporation | Montaje superficial de inductores | Power | Drum Core | Unshielded | 0.85 | 68u | 20% | 1.2 | 100K | 1.2 | 2 | 7.3 | 7.3 | 3.5 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
|
Más Buscadas
HX5008NLT
Telecom Transformer 1:1 24 Terminal Gull Wing SMD
|
Existencias
24,552
Desde $4.774 hasta $7.00
Por unidad
|
Pulse Electronics Corporation | Transformador de telecomunicaciones | 1000Base-T Transformer | 1:1 | -1.2@100KHz | -16@1MHz to 40MHz | Gull Wing | 1500Vrms | 24 | 18.67 | 13.16 | 6.12 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||
|
Más Buscadas
PA1277NLT
Switching Transformer 1:0.222:0.555 0.08Ohm/0.15Ohm Prim. DCR 0.0075Ohm Sec. DCR 10W 8 Terminal Gull Wing SMD
|
Existencias
17,600
Desde $2.04 hasta $2.16
Por unidad
|
Pulse Electronics Corporation | Transformador de conmutación | Flyback Transformer | 1:0.222:0.555 | 50V | 3.3V | 0.0075 | 0.08/0.15 | Gull Wing | 8 | SMD | 15.24 | 13.08 | 11.45 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
P0146NLT
Inductor Power Toroid 25uH/23uH 20% 2.43A 0.075Ohm DCR T/R
|
Existencias
400
$2.156
Por unidad
|
Pulse Electronics Corporation | Montaje superficial de inductores | Power | Toroid | 0.075 | 25u(OCL)/23u | 20% | 2.43 | 2 | 12.7 | 12.7 | 5.46 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
PA4318.473NLT
Inductor Power Shielded Drum Core 47uH 20% 100KHz Ferrite 0.86A 0.3Ohm DCR T/R
|
Existencias
2,000
Desde $0.6671 hasta $0.7351
Por unidad
|
Pulse Electronics Corporation | Montaje superficial de inductores | Power | Drum Core | Shielded | Ferrite | 0.3 | 47u | 20% | 0.93 | 100K | 0.86 | 2 | 6.1 | 6.1 | 3.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
|
Más Buscadas
PH0815CNL
Switching Transformer 6T:6T:2T:1T 0.0142Ohm/0.0142Ohm Prim. DCR 0.00175Ohm/0.00175Ohm Sec. DCR 160W 11 Terminal Screw SMD
|
Existencias
57
$7.18
Por unidad
|
Pulse Electronics Corporation | Transformador de conmutación | Planar Transformer | 6T:6T:2T:1T | 0.00175/0.00175 | 0.0142/0.0142 | Screw | 11 | SMD | 24.65 | 21.59 | 10.1 | Tray | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
|
Más Buscadas
PA2369NLT
Switching Transformer 5:2.5:1 0.089Ohm/0.084Ohm Prim. DCR 0.0062Ohm Sec. DCR 10 Terminal Gull Wing SMD
|
Existencias
300
Desde $2.35 hasta $2.46
Por unidad
|
Pulse Electronics Corporation | Transformador de conmutación | Flyback Transformer | 5:2.5:1 | 57V | 5V | 0.0062 | 0.089/0.084 | Gull Wing | 10 | EP13 | 17.65 | 14 | 12.32 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
PA4336.473NLT
Inductor Power Shielded Drum Core 47uH 20% 100KHz Iron 0.44A 0.923Ohm DCR 1515 T/R
|
Existencias
2,466
Desde $0.1606 hasta $0.1797
Por unidad
|
Pulse Electronics Corporation | Montaje superficial de inductores | Power | Drum Core | Shielded | Iron | 0.923 | 47u | 20% | 0.74 | 100K | 0.44 | 2 | 1515 | 4.2 | 4.2 | 2 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
PA4546.331NLT
Inductor Power Molded Wirewound 0.33uH 20% 100KHz 7A 0.016Ohm DCR 1616 T/R
|
Existencias
4,000
Desde $0.4571 hasta $0.5114
Por unidad
|
Pulse Electronics Corporation | Montaje superficial de inductores | Power | Wirewound | Molded | 0.016 | 0.33u | 20% | 11 | 100K | 7 | 2 | 1616 | 4.7 | 4.31 | 1.2 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
PA4333.471NLT
Inductor Power Shielded Drum Core 0.47uH 20% 1MHz Iron 11A 0.0066Ohm DCR T/R
|
Existencias
4,939
Desde $0.3241 hasta $0.3627
Por unidad
|
Pulse Electronics Corporation | Montaje superficial de inductores | Power | Drum Core | Shielded | Iron | 0.0066 | 0.47u | 20% | 16.5 | 1M | 11 | 2 | 71M | 7.4 | 6.8 | 3.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
PA4333.152NLT
Inductor Power Shielded Drum Core 1.5uH 20% 1MHz Iron 6A 0.0138Ohm DCR T/R
|
Existencias
779
Desde $0.3241 hasta $0.3572
Por unidad
|
Pulse Electronics Corporation | Montaje superficial de inductores | Power | Drum Core | Shielded | Iron | 0.0138 | 1.5u | 20% | 8 | 1M | 6 | 2 | 37M | 7.4 | 6.8 | 3.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
PA4344.132NLT
Inductor Power Molded/Shielded Wirewound 1.3uH 20% 100KHz 49A 0.0023Ohm DCR T/R
|
Existencias
1,605
Desde $1.931 hasta $2.128
Por unidad
|
Pulse Electronics Corporation | Montaje superficial de inductores | Power | Wirewound | Molded/Shielded | 0.0023 | 1.3u | 20% | 54 | 100K | 49 | 2 | SMD | 17.7 | 17.2 | 7 | 17.3 | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
PA4331.331NLT
Inductor Power Shielded Drum Core 0.33uH 20% 1MHz Iron 4.2A 0.027Ohm DCR 1212 T/R
|
Existencias
2,000
$0.143
Por unidad
|
Pulse Electronics Corporation | Montaje superficial de inductores | Power | Drum Core | Shielded | Iron | 0.027 | 0.33u | 20% | 7.2 | 1M | 4.2 | 2 | 107M | 1212 | 3.2 | 3.2 | 1.2 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
PA4341.361NLT
Inductor Power Molded/Shielded Wirewound 0.36uH 20% 100KHz 19A 0.0042Ohm DCR T/R
|
Existencias
1,000
$0.3098
Por unidad
|
Pulse Electronics Corporation | Montaje superficial de inductores | Power | Wirewound | Molded/Shielded | 0.0042 | 0.36u | 20% | 32 | 100K | 19 | 2 | SMD | 7.6 | 6.9 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
|
Más Compradas
ST6-12B8
Power Transformer 2500Vrms 20VA 6 Terminal Pin Thru-Hole
|
Existencias
58
$4.763
Por unidad
|
Pulse Electronics Corporation | Transformador de potencia | Laminated Transformer | Single | 3200|1600 | Dual | 115 | 6.3|12.6 | Pin | 2500Vrms | 6 | 47.2 | 57.2 | 36.6 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
HU4103NL
Telecom Transformer 8(1:1) 50 Terminal Gull Wing SMD
|
Existencias
62
$7.148
Por unidad
|
Pulse Electronics Corporation | Transformador de telecomunicaciones | Ethernet Transformer | 8(1:1) | -0.5@1MHz to 50MHz | -20@1MHz to 40MHz | Gull Wing | 1500Vrms | 50 | 10.92 | 27.94 | 8.33 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
|
Más Buscadas
PB0027NLT
Current Transformer 1:200 1000Vrms 0Ohm Prim. DCR 2.9Ohm Sec. DCR 35000mA Prim. 10 Terminal Gull Wing SMD
|
Existencias
410
$1.311
Por unidad
|
Pulse Electronics Corporation | Transformador de corriente | Current Sense Transformer | 1:200 | 35000 | 22400 | 2.9 | 0 | Gull Wing | 1000Vrms | 10 | 19.91 | 15 | 10.16 | Tape and Reel | Unknown | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||
PA4341.562NLT
Inductor Power Molded/Shielded Wirewound 5.6uH 20% 100KHz 5A 0.048Ohm DCR T/R
|
Existencias
298
Desde $0.3946 hasta $0.4214
Por unidad
|
Pulse Electronics Corporation | Montaje superficial de inductores | Power | Wirewound | Molded/Shielded | 0.048 | 5.6u | 20% | 9 | 100K | 5 | 2 | SMD | 7.6 | 6.9 | 3 | Tape and Reel | No | No | No | No | No | No | EAR99 | No |