Más Buscadas
Pulse Electronics CorporationPA1277NLTTransformador de conmutación
Switching Transformer 1:0.222:0.555 0.08Ohm/0.15Ohm Prim. DCR 0.0075Ohm Sec. DCR 10W 8 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| 8504.31.40.65 | |
| Automotive | No |
| PPAP | No |
| Flyback Transformer | |
| 1:0.222:0.555 | |
| 50V | |
| 3.3V | |
| 0.08/0.15 | |
| 0.0075 | |
| 200 | |
| 10W | |
| Gull Wing | |
| Surface Mount | |
| 8 | |
| -40 | |
| 130 | |
| SMD | |
| Tape and Reel | |
| 13.08 | |
| 15.24 | |
| 11.45 |
This PA1277NLT switching transformer from Pulse runs on direct current supply to step up and down the voltage in your switch mode power supply circuit. This switching transformer has an operating temperature range of -40 °C to 125 °C. It has 8 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum DCR on the primary side is 0.08/0.15 Ohm, while its 0.0075 Ohm on the secondary side. It also has a flyback transformer. This product is 13.08 mm long, 11.43 mm tall and 15.24 mm deep. It has a turn ratio of 1:0.222:0.555.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

