Diodes IncorporatedAP64502QSP-13Convertidor CC a CC y chip del regulador de conmutación
Synchronous buck converter with a wide input voltage
AP6450xQ Synchronous Buck Converters for Automotive Applications
Diodes Incorporated’s AP6450xQ series introduces high efficiency, wide input voltages, and programmable and synchronizable fSW (AP64500Q/AP64502Q) frequencies for automotive applications such as infotainment power supplies and forward lighting POLs. The series includes parts (AP64500Q/AP64502Q) with special gate drive/bootstrap designs that enable operation in LDO mode, with near 100% duty cycle. Additionally, both the AP64501Q and AP64502Q have programmable soft-start that reduces inrush currents, while the AP64500Q and AP64501Q have external compensation to optimize loop responses.
Applications
• Automotive infotainment power supplies
• Automotive forward lighting point of loads
Application Photos
Features and Benefits
● VIN 3.8V to 40V
○ Works across the wide automotive battery range including load dump
● Wide Output Voltage Range: to near 100% of VIN (LDO Mode)
○ Maintains regulation even as VIN approaches VOUT
● Low (25μA) Quiescent Current (IQ) and 1μA Shutdown Current
○ Enables the system to meet <100µA standby requirements of some automotive applications
● Programmable and Synchronizable fSW (AP64500Q/AP64502Q)
○ Low frequency from 100kHz – high-efficiency solution
○ High frequency up to 2.2MHz – small-form factor solution
● External Compensation (AP64500Q/AP64501Q)
○ Enables optimization of loop response
● Programmable Soft-Start Time (AP64501Q/AP64502Q)
○ Reduces inrush current at power-up or enable of device
Featured Articles and Videos
How Hall Effect Switches Enable Autonomous Vehicles
Transient Voltage Suppression in Automotive
Protecting Vehicle Electronics from Reverse-Battery Connection
Integrated Solutions to USB Type-C Port Implementation Challenges
Series Parts
Related Products
AP64350SP-13
AP64500SP-13
AP64352SP-13
AP64501SP-13
AP64351SP-13
AP64351QSP-13
AP64351QSP-13
AP64352QSP-13
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Adjustable | |
| 100 to 2200 | |
| Yes | |
| 1 | |
| 0.8 to 40 | |
| 5 | |
| 3.8 | |
| 40 | |
| 3.8 to 40 | |
| 25 | |
| 85 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO-EP |
| 8 |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
