Lo sentimos, se ha producido un problema al cargar la página.
Si el problema persiste por favor contáctenos.
Popular BeagleBone® Boards
Shop the most popular credit card-sized BeagleBoard® single board computers, available now on Arrow.com
BeagleBone Boards
BeagleBoard open-hardware computers offer everything you need to get started developing basic IoT devices, or you can choose from a variety of peripherals to build something as complex as a mobile robotics application with sensing capabilities. With the flexibility to create what you want, you can develop anything from simple connected projects to multimedia computers and game consoles. Arrow.com has the BeagleBoard products for whatever project you have in mind.
Shop BeagleBone Boards
Shop BeagleBoard Accessories
Popular BeagleBone Boards
BeagleBoard Articles & Videos
-
Herramientas y kits de desarrollo
-
Placas y kits de desarrollo del sistema integrado
-
Suministro de energía de AC a CC
-
Placas y kits de desarrollo de administración de potencia
La mejor fuente de alimentación para su placa de desarrollo
Le indicaremos los mejores suministros de energía para las placas y kits de desarrollo más populares del mercado en la actualidad.
BeagleBone Black & Green
Leverage BeagleBoard Single Board Computers to create diverse projects, from home automation to intelligent alarm systems and more.
BeagleBone Black
BeagleBone Black Wireless
BeagleBone Black Industrial Temperature
BeagleBone Green
BeagleBone Green Wireless
Single Board Computers
- 512MB DDR3 RAM
- 4GB 8-bit eMMC on-board flash storage
- 3D graphics accelerator
- NEON floating-point accelerator
- 3.4 GHz Wi-Fi and Bluetooth Connectivity
- 512MB DDR3 RAM
- 4GB 8-bit eMMC on-board flash storage
- 3D graphics accelerator
- 512MB DDR3L RAM
- 4GB 8-bit eMMC on-board flash storage
- -40° to +85°c Operating Temperature Range
- 2x Grove connectors (I2C and UART)
- 4GB 8-bit eMMC on-board flash storage
- 3D graphics accelerator
- 2x PRU 32-bit microcontrollers
- 2x Grove connectors (I2C and UART)
- WiFi 802.11 b/g/n 2.4GHz
- Bluetooth 4.1 with BLE
- 2x PRU 32-bit microcontrollers
BeagleBone Blue
BeagleBone Blue is a Linux-enabled single board computer designed specifically for robotics applications. By leveraging the board's integrated power management and motion control as well as a 9-axis inertial measurement sensors, you can quickly and easily create mobile robotics applications.
Robotics
- 512MB DDR3 RAM integrated
- Integrated power management
- 2x32-bit 200-MHz programmable real-time units (PRUs)
- ARM Cortex-M3
BeagleBoard XM & X15
Developers working on complex, highly capable applications will find an excellent resource in BeagleBoard XM and BeagleBoard X15, offering greater power for any number of computing tasks and laptop-like performance for the most intensive embedded development.
BeagleBoard XM
BeagleBoard X15
Advanced Development
- More than 2,000 Dhrystone MIPS
- Up to 20 million polygons/second graphics
- HD video capable C64+TMDSP core
- 512 MB LPDDR RAM
- 2GB DDR3 RAM
- 2D/3D graphics and video accelerators (GPUs)
- 2x700-MHz C66 digital signal processors (DSPs)
- 2xARM Cortex-M4 microcontrollers (MCUs)
BeagleBone Accessories
Add functionality to your BeagleBoard with dynamic accessories that allow you to enable NFC evaluation and prototyping, add connectivity to standard boards and even reduce wire tangling.