Arrow Electronic Components Online
BEAGLEBOARDXM|BEAGLE|simage
BEAGLEBOARDXM|BEAGLE|limage
Embedded System Development Boards and Kits

BEAGLEBOARDXM

Single-board computer with an AM37x 1-GHz Arm processor, 512-MB LPDDR RAM, multiple I/O connectors, and support for Angstrom Liunx, Android, Ubuntu, and XBMC.

BeagleBoard.org
Datasheets 

The BEAGLEBOARDXM is a single-board computer powered by an AM37x 1-GHz Arm processor, which is capable of more than 2,000 Dhrystone MIPS. The BEAGLEBOARDXM integrates 512-MB LPDDR RAM, has HD video capability via its C64+TMDSP core, and can render up to 20 million polygons per second. Connectivity to the BEAGLEBOARDXM is provided via 4× USB2.0 ports, MMC/SD, DVI-D, S-Video, and USB mini. The BEAGLEBOARDXM also includes a range of peripherals including UART, McBSP, UART, I2C, GPIO, MMC2, and PWM. Network connectivity is provided via 10/100 Ethernet hub that connects to an on-board RJ-45 connector. Multiple operating systems are supported on the BEAGLEBOARDXM, including Angstrom Liunx, Android, Ubuntu, and XBMC.

Drawings/Package

Key Features

  • AM37x 1-GHz Arm processor
  • 2,000 Dhrystone MIPS
  • Up to 20 million polygons per second graphics
  • 512-MB LPDDR RAM
  • Supports Angstrom Linux, Android, Ubuntu, and XBMC

General Applications

  • Prototyping Arm systems
  • Low-profile computer
  • Smart displays
  • Internet of things
  • Maker projects

 

Processor: AM37x 1GHz ARM Cortex-A8 compatible

• More than 2,000 Dhrystone MIPS
• Up to 20 million polygons/second graphics
• HD video capable C64+TMDSP core
• 512 MB LPDDR RAM

 

Software Compatibility

• Angstrom Linux
• Android
• Ubuntu
• XBMC

 

Connectivity

• 2D/3D graphics accelerator
• 4 USB 2.0 ports
• MMC/SD connector
• DVI-D port
• S-Video port
• USB mini AB connector
• Ethernet

 

 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    DM3730
  • Supported Device Technology
    Application Processor and SOC
  • RAM Size
    512MB
  • USB
    5
  • RS232
    1
  • Ethernet
    1
  • I2C
    1
  • UART
    2
  • ADC
    1
  • Display Interface
    DVI-D/S-Video
  • Display Type
    LCD
  • Operating Systems
    Android|Ubuntu
  • PC Card Interface
    MMC/SD
  • Android
    Android
  • Daughter Cards
    Yes
  • Maximum Operating Temperature (°C)
    85
  • Minimum Operating Temperature (°C)
    0

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources