102010048 | BeagleBone Green Wireless
BeagleBone Green Wireless by Seeed and Beagleboard.org | 102010048
Seeed Technology Co.,Ltd
SeeedStudio BeagleBone Green Wireless is a joint effort by BeagleBoard.org and Seeed Studio. Based on the open-source hardware design of BeagleBone Black, the newest BBGW has added two Grove connectors, making it easier to connect to the large family of Grove sensors. It is the first Wi-Fi + Bluetooth Low Energy (BLE) board from BeagleBone community.
Features
|
Boards Comparison |
||
|
BeagleBone Black MSRP: USD 55 |
SeeedStudio BeagleBone Green MSRP: USD 44 |
SeeedStudio BeagleBone Green Wireless MSRP: USD 49.9 |
|
AM3358 1GHz ARM® Cortex-A8 |
AM3358 1GHz ARM® Cortex-A8 |
AM3358 1GHz ARM® Cortex-A8 |
|
512MB DDR3 RAM |
512MB DDR3 RAM |
512MB DDR3 RAM |
|
4GB 8-bit eMMC on-board flash storage |
4GB 8-bit eMMC on-board flash storage |
4GB 8-bit eMMC on-board flash storage |
|
3D graphics accelerator |
3D graphics accelerator |
3D graphics accelerator |
|
NEON floating-point accelerator |
NEON floating-point accelerator |
NEON floating-point accelerator |
|
2x PRU 32-bit microcontrollers |
2x PRU 32-bit microcontrollers |
2x PRU 32-bit microcontrollers |
|
USB client for power & communications |
USB client for power & communications |
USB client for power & communications |
|
1x USB host |
1x USB host |
4x USB2.0 host |
|
Ethernet |
Ethernet |
Wi-Fi 802.11b/g/n 2.4GHz and Bluetooth 4.1 LE |
|
2x46 pin headers |
2x 46 pin headers |
2x 46 pin headers |
|
HDMI port |
2x Grove connectors |
2x Grove connectors |
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A002a.
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
AM3358
Supported Device Technology
Application Processor and SOC
RAM Size
512MB
Program Memory Size
4GB
Program Memory Type
eMMC Flash
USB
1
Ethernet
1
I2C
1
UART
1
GPIO
92
Display Interface
HDMI
Display Type
LCD
Operating Systems
Linux
JTAG Support
No
Audio Interfaces
Yes
Bluetooth Location
On Board
Main Program Memory Type
Flash
Linux
Linux
Daughter Cards
Yes
Maximum Operating Temperature (°C)
75
Minimum Operating Temperature (°C)
0
Supplier Temperature Grade
Commercial
