Arrow Electronic Components Online
BBBLACK|BEAGLE|simage
BBBLACK|BEAGLE|limage
Embedded System Development Boards and Kits

BeagleBone Black

BeagleBone Black Rev. C - a community supported development board

BeagleBoard.org
Datasheets 

BeagleBone Black is a low-cost, community-supported development platform for developers and hobbyists. Boot Linux in under 10 seconds and get started on development in less than 5 minutes with just a single USB cable.

See the updated datasheet here.

Processor: AM335x 1GHz ARM® Cortex-A8

• 512MB DDR3 RAM
• 4GB 8-bit eMMC on-board flash storage
• 3D graphics accelerator
• NEON floating-point accelerator
• 2x PRU 32-bit micro-controllers

Software Compatibility

• Debian
• Android
• Ubuntu
• Cloud9 IDE on Node.js w/ BoneScript library
• plus much more

Connectivity

• USB client for power & communications
• USB host
• Ethernet
• HDMI
• 2x 46 pin headers

Beagle Bone Black

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Unconfirmed
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Kit
  • Supported Device
    AM3358BZCZ100
  • Supported Device Technology
    Microprocessor
  • RAM Size
    512MB
  • Program Memory Size
    4GB
  • Program Memory Type
    Embedded MMC Flash
  • USB
    2
  • Ethernet
    1
  • I2C
    1
  • CAN
    2
  • SPI
    1
  • UART
    6
  • ADC
    1
  • GPIO
    92
  • Display Interface
    HDMI
  • Display Type
    LCD
  • Operating Systems
    Ubuntu|Android
  • PC Card Interface
    MMC/SD
  • JTAG Support
    Yes
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Android
    Android
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources