Flow Sensors
Flow sensors are electromechanical devices used to measure the rate of fluid flow. Fluids can be air, gas, liquid or energy. They are used in applications that require bulk fluid movement analysis including: utilities monitoring (gas and water meters), HVAC systems, fuel and lubricant flow, cooling systems, printer toner monitoring, chemical flow monitoring and irrigation control. Technologies flow sensors employ includes: mechanical, pressure, optical, Coriolis force, ultrasonic flow, electromagnetic and laser Doppler velocimeters.
Mechanical flow sensors use a variation of a turbine that rotates in the fluid flow with an understood monotonic functional proportionality to the fluid velocity. Examples include: impellers, Pelton buckets and nutating disks. Mechanical flow meters can have an integrated conduit for directing flow across the rotating turbine.
Pressure based flow meters operate under Bernoulli’s principle to measure a pressure differential on either side of a barrier that partially interrupts flow or causes venturi effects. An example of this is vane/flap meters used in vehicles for detecting airflow. Pressure differential moves a vane that is spring loaded to detect the velocity of air flowing.
Optical gas flow meters use laser beams to sense the velocity of microscopic particulates that naturally occur in the gas. They provide an intrinsically safe method of measuring flow of dangerous gases. Optical flow meters are used in applications that include: flare and vent gas monitoring, CO2 emissions testing and biogas measurement.
Coriolis flow meters (also called mass flow meters or inertial flow meters) measure the mass (not volume) velocity. They utilize the Coriolis effect – a phenomenon that occurs when a moving object passes through a rotating reference frame. The fluid will tend to go in a straight line which will create a centrifugal force on the frame. In the case of fluid flow, this will create a torque that will cause resonant oscillations in a rotating assembly. This deflection can be measured and related to mass flow. By knowing the fluid density, the fluid velocity can be calculated.
Doppler and transit time ultrasonic flow meters are non-invasive methods of measuring flow that can operate through a pipe or vessel. Transit time meters use ultrasonic pulses to test in the direction of and against the fluid flow. The time difference between received pulses is used to determine the fluid velocity. Doppler type meters detect the movement of suspended particles or bubbles by analysis of the Doppler shift of reflected ultrasonic waves. They are excellent for non-obtrusive measurements in a variety of systems including blood flow monitoring. Laser Doppler velocimeters operate in a similar way but with a laser beam.
Electromagnetic (Mag) meters can directly measure the movement of a fluid through the flux of a magnetic field. They are available in contact and contactless types. Contact types require a conductive fluid and insulated pipe. Contactless flow meters utilize Lorentz force caused by a liquid interacting with a metal in a magnetic field. Hall effect sensors can be used on vanes or flappers to sense position and calculate fluid flow.
| Part No. | Price | Stock | Manufacturer | Category | Sensor Type | Style Type | Flow Range | Maximum Operating Pressure | Accuracy | Technology | Maximum Output Voltage - (V) | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Medium | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SLF3S-0600F
Liquid Flow Sensor SLF3x, ±40 ml/min Low flow sensing, Response time below 20 ms, Calibrated for H2O and IPA
|
|
Sensirion AG | Flow Sensors | Bulk | EAR99 | ||||||||||||||||||||||
314150001
Flow Sensor Water 0.3L/m to 6L/mFlow Range 2000kPaOperating Pressure
|
From $7.928 to $8.591
Per Unit
|
Seeed Technology Co.,Ltd | Flow Sensors | 0.3L/m to 6L/m | Turbine | Water | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||
HAFBLF0050C4AX5
Flow Sensor Mass Air/Gas 0SCCM to 50SCCMFlow Range 25psiOperating Pressure 4-Pin
|
|
Honeywell | Flow Sensors | Mass | 0SCCM to 50SCCM | Air|Gas | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||
| 0M-92654 CW Flow Switch |
|
American Power Conversion | Flow Sensors | No | No | No | No | EAR99 | |||||||||||||||||||
AWM3130V
Flow Sensor Mass Dry Gas 3-Pin
|
|
Honeywell | Flow Sensors | Mass | 0SCCM to 30SCCM | 3.4 | Dry Gas | 3 | No | No | No | No | No | EAR99 | No | ||||||||||||
AFM-120NC
Flow Sensor Air
|
From $42.77 to $43.44
Per Unit
|
ORION FANS | Flow Sensors | Air | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||
HAFUHT0015L4AXT
Flow Sensor Mass Air/Gas ±0.5% 0SLPM to 15SLPMFlow Range 60psiOperating Pressure 6-Pin Box
|
|
Honeywell | Flow Sensors | Mass | 0SLPM to 15SLPM | ±0.5% | 3 | Air|Gas | Box | 6 | No | No | No | No | EAR99 | No | |||||||||||
AWM5103VN
Flow Sensor Mass Air 3-Pin
|
From $142.99 to $202.57
Per Unit
|
Honeywell | Flow Sensors | Mass | In-Line | 0SLPM to 15SLPM | 5 | Air | 3 | No | No | No | No | No | EAR99 | No | |||||||||||
114991174
Flow Sensor Water 1L/m to 25L/mFlow Range 1750kPaOperating Pressure
|
From $5.70 to $6.24
Per Unit
|
Seeed Technology Co.,Ltd | Flow Sensors | 1L/m to 25L/m | Turbine | Water | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||
114991175
Flow Sensor Water 1L/m to 30L/mFlow Range 1750kPaOperating Pressure
|
From $5.225 to $5.72
Per Unit
|
Seeed Technology Co.,Ltd | Flow Sensors | 1L/m to 30L/m | Turbine | Water | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||
| 84264-000 FCS X008A Flow Switch |
From $22.88 to $24.31
Per Unit
|
TE Connectivity | Flow Sensors | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
314150000
Flow Sensor Water 2L/m to 100L/mFlow Range 1750kPaOperating Pressure
|
From $13.31 to $14.57
Per Unit
|
Seeed Technology Co.,Ltd | Flow Sensors | 2L/m to 100L/m | Turbine | Water | Unknown | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||
AWM92200V
Flow Sensor Dry Gas 8-Pin
|
From $60.24 to $80.32
Per Unit
|
Honeywell | Flow Sensors | 60SCCM to 90SCCM | Dry Gas | 8 | No | No | No | No | No | EAR99 | No | ||||||||||||||
| G-W0400 Mass Air Flow Sensor |
|
TE Connectivity | Flow Sensors | No | No | No | No | EAR99 | No | ||||||||||||||||||
HAFBSF0200C4AX3
Flow Sensor Mass Air/Gas 0SCCM to 200SCCMFlow Range 25psiOperating Pressure 4-Pin
|
|
Honeywell | Flow Sensors | Mass | 0SCCM to 200SCCM | Air|Gas | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||
D6F30AB71000
Flow Sensor Air ±3% 3-Pin
|
|
Omron | Flow Sensors | 0L/m to 30L/m | ±3% | 5.7 | Air | 3 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
SLF3C-1300F
Flow Sensor Mass/Velocity IPA/Water ±10% ±40ml/minFlow Range 12barOperating Pressure 6-Pin
|
|
Sensirion AG | Flow Sensors | Mass|Velocity | In-Line | ±40ml/min | ±10% | IPA/Water | 6 | No | EAR99 | No | |||||||||||||||
SLF3S-4000B LIQUID FLOW SENSOR
Flow Sensor Mass/Velocity IPA/Water ±10% ±600ml/minFlow Range 3barOperating Pressure Bulk
|
|
Sensirion AG | Flow Sensors | Mass|Velocity | In-Line | ±600ml/min | ±10% | IPA/Water | Bulk | No | No | No | EAR99 | No | |||||||||||||
AFM-01NC
Flow Sensor Air
|
From $41.49 to $42.16
Per Unit
|
ORION FANS | Flow Sensors | Air | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||
SLG-0150
Liquid Flow Meter
|
$1,587.80
Per Unit
|
Sensirion AG | Flow Sensors | No | No | No | No | EAR99 | |||||||||||||||||||
HAFUHM0200L4AXT
Flow Sensor Mass Air/Gas ±0.5% 0SLPM to 200SLPMFlow Range 60psiOperating Pressure 6-Pin Box
|
|
Honeywell | Flow Sensors | Mass | 0SLPM to 200SLPM | ±0.5% | 3 | Air|Gas | Box | 6 | No | No | No | No | No | EAR99 | No | ||||||||||
HAFBLF0750C4AX3
Flow Sensor Mass Air/Gas 0SCCM to 750SCCMFlow Range 25psiOperating Pressure 4-Pin
|
|
Honeywell | Flow Sensors | Mass | 0SCCM to 750SCCM | Air|Gas | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||
HAFBLF0400CAAX3
Flow Sensor Air 4-Pin
|
|
Honeywell | Flow Sensors | 0SCCM to 400SCCM | Air | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||||
HAFUHT0010L4AXT
Flow Sensor Mass Air/Gas ±0.5% 0SLPM to 10SLPMFlow Range 60psiOperating Pressure 6-Pin
|
|
Honeywell | Flow Sensors | Mass | 0SLPM to 10SLPM | ±0.5% | 3 | Air|Gas | 6 | No | No | No | No | No | EAR99 | No | |||||||||||
| D6F 0007H MEMS Flow Sensor |
|
Omron | Flow Sensors | No | No | No | No | EAR99 |