Flow Sensors
314150001
Flow Sensor Water 0.3L/m to 6L/mFlow Range 2000kPaOperating Pressure
Seeed Technology Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9031.80.80.70
Automotive
Unknown
PPAP
Unknown
Flow Range
0.3L/m to 6L/m
Maximum Operating Pressure
2000KPa
Technology
Turbine
Minimum Operating Supply Voltage (V)
5
Typical Operating Supply Voltage (V)
9|12|15|18
Maximum Operating Supply Voltage (V)
24
Maximum Operating Temperature (°C)
80
Medium
Water
Mounting
Screw
