HoneywellHAFBSF0200C4AX3Flow Sensors
Flow Sensor Mass Air/Gas 0SCCM to 200SCCMFlow Range 25psiOperating Pressure 4-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| HAFBSF0200C4AX3 | |
| Automotive | No |
| PPAP | No |
| Mass | |
| 0SCCM to 200SCCM | |
| 25psi | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| -20 | |
| 70 | |
| Air|Gas | |
| Mounting | Screw |
| Package Height | 12.8 |
| Package Width | 19.9 |
| PCB changed | 4 |
| 4 |
Use this HAFBSF0200C4AX3 flow sensor from Honeywell in your electronic system so that the levels of air, gas, liquid, or other types of energy can be measured. This device's minimum operating supply voltage of 2.97 V, while its maximum is 3.63 V. This part has a minimum operating temperature of -20 °C and a maximum of 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

