Key Features and Benefits
- Supply Voltage +10 to +60V DC
- FOC Servo Controller and Gate Driver Module for BLDC and DC Motors
- 0.5A/1.0A/1.5A Gate Drive Current
- Up to 120kHz PWM Frequency
- Onboard Current-Sense Amplifiers
- Supports UART (RS232/RS485-ready) and CAN Interfaces
- Supports Incremental Encoders (ABN), Digital HALL Sensors, Absolute SPI Encoders
- Reference Switch Inputs
- Compact Size (27mm x 22.5mm)
Applications
- Robotics
- Laboratory Automation
- Manufacturing
- Factory Automation
- Servo Drives
- Motorized Tables and Chairs
- ;Industrial BLDC and DC Motor Drives
Evaluation Board
The TMCM-1690/TMCM-1290 can be evaluated with the TMCM-1690-CAN-EVAL.