Rugged High-Side Power Switching: The IPS161H from STMicroelectronics

Published By

The STMicroelectronicsIPS161H is a high-side power switching device designed to safety integrity level (SIL) and IEC 61131-2 standards. Capable of driving resistive, inductive or capacitive loads, the IPS161H also contains thermal, short-circuit and ground disconnection protection.

1017_IPS161H_thumbnail 

The robust IPS161H not only sports under voltage lock-out over an 8 to 60 V operating range, its 36 mm2-footprinted chip offers a programmable cutoff delay time using an external capacitor and diagnostic signalization for various shutdowns. This means both personalization for your solution and the ability to analyze any instance where the ISP161H was necessary, allowing you to take preventative measures to improve your system in the future. It is ideal for programmable logic control and useful in industrial controls. 

See related product

IPS161H

STMicroelectronics Current Limit Switches View

See related product

IPS161HTR

STMicroelectronics Current Limit Switches View