Established in 1982 with the headquarter located in Taiwan. Mean Well has dedicated themselves to the power supply market for 30 years, with more than 25 years of experience in self-owned brand.
The Mean Well brand is distributed to over 70 countries worldwide and produces 20 million power supply units every year.
Switching Power Supplies
No matter what your application demands of your power supply, there is something in the Mean Well portfolio to satisfy. Their enclosed and open frame AC/DC power supplies range from 15W to 10,000W+ and boast 5 year limited warranties. Some are ready to take a beating with 10G vibration withstand ratings, while other are ready to take to the skies and operate up to 5000m altitudes. The supplies offer single or multiple outputs in standard and medical rated cases, and push the limits of maximum output wattage for the smallest form factors and lowest prices.
LED Power Supplies
With over a dozen unique families of AC/DC and DC/DC LED power supplies, Mean Well has lit the way in many ways. They offer an impressive 600W constant current driver with a high IP rating for outdoor applications, an over 95% efficiency, and a 7 year warranty. Their PWM Series of drivers offers a unique topology that pulse width modifies the output voltage, meaning you can dim LEDs even through protective current regulators. Some supplies are open frame to allow for maximum heat dissipation, some are waterproofed, and some are compatible with DALI interfaces - no matter what your LED system requires, you're sure to find a Mean Well driver to suit your needs.