The part integrates a hot swap controller, power MOSFET and current sense resistor into a single package for small form factor applications. The MOSFET safe operating area is production tested and guaranteed for the stresses in hot swap applications.
- Key Features and Benefits
- • MOSFET SOA guarantees protection and reliability during hot swap stresses, including start-up inrush and current limiting
- • Integrated MOSFET simplifies design and reduces solution size
- • 28V abs max voltage rating on supply pin has better chance of surviving any transients beyond the 15V max operating voltage
- Applications
- • Communications: 5G
- • Instrumentation
- • Industrial Automation
- • Energy
- Evaluation Board
- The LT4200 can be evaluated with the DC3024A.
- Block Diagrams and Tables