Analog DevicesLT4200RUHG#PBFHot Swap Controllers
Hot Swap Controller 1-CH 15V N-Channel Low Voltage 36-Pin QFN EP Tube
LT4200: 50A Hot Swap E-Fuse with Guaranteed SOA
The LT4200 is an integrated solution for hot swap applications that allows a board to be safely inserted and removed from a live backplane.
The part integrates a hot swap controller, power MOSFET and current sense resistor into a single package for small form factor applications. The MOSFET safe operating area is production tested and guaranteed for the stresses in hot swap applications.
- Key Features and Benefits
- • MOSFET SOA guarantees protection and reliability during hot swap stresses, including start-up inrush and current limiting
- • Integrated MOSFET simplifies design and reduces solution size
- • 28V abs max voltage rating on supply pin has better chance of surviving any transients beyond the 15V max operating voltage
- Applications
- • Communications: 5G
- • Instrumentation
- • Industrial Automation
- • Energy
- Evaluation Board
- The LT4200 can be evaluated with the DC3024A.
- Block Diagrams and Tables




Related Products
LT4200RUHG#TRPBF
LT4200HUHG#PBF
DC3024A
| Compliant | |
| EAR99 | |
| Active | |
| LT4200RUHG#PBF | |
| Automotive | No |
| PPAP | No |
| Low Voltage | |
| Auto-Restart | |
| N-Channel | |
| 1 | |
| Open Drain | |
| 2.9 | |
| 15 | |
| 3 | |
| Yes | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 5 mm |
| Package Length | 8 mm |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 36 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
