DC/DC conversion can be an extremely tough application for electronic components. They must be able to handle high voltages and high reflow temperatures, yet still provide extremely low ESR values. Fortunately, Panasonic’s new SP-Cap™ lineup of polymer aluminum capacitors is purpose-built to thrive in DC/DC conversion circuits. In this article, get a general overview of features and performance, plus get more in-depth information about the high-humidity JX series and high-endurance KX series.
SP-Cap™ polymer aluminum capacitors are built to perform as critical input/output capacitors in DC/DC conversion applications. They provide ultra-low ESR values, high voltage options and the ability to withstand high reflow temps during the assembly process. An innovative design utilizing conductive polymer in layered aluminum gives them the resilience to perform consistently over time. Find options in the lineup delivering capacitance values up to 560µF and voltage values ranging from 2V to 25V.


JX Series
This conductive polymer aluminum electrolytic capacitor provides long endurance, especially in high-humidity environments. With a combination of proprietary technologies including conductive polymer formation and manufacturing processes developed by Panasonic, this product family has achieved over three times longer endurance (3000 Hours @125°C) compared to conventional products.
Key Features
- Endurance @ 125°C: 3000 h
- Damp heat endurance 85°C/85%rh: 1000h
- Low ESR (3mΩ to 15mΩ)
- Large capacitance
- RoHS compliance, halogen free
- Space-saving and lowering environmental impact
Key Applications
- Base stations, network equipment
- Smoothing voltage for ASIC power line
- Noise Reduction for ASIC power line
- Accelerator cards
- Smoothing voltage for GPU power line
- Noise reduction for GPU power line
- Industrial equipment
- Smoothing voltage for FPGA power line
- Noise reduction for FPGA power line
KX Series
The KX series of polymer aluminum capacitors provides exceptionally long endurance (up to 5500 hours). They achieve a low ESR (3mΩ to 15mΩ) and high durability under high temperature and high humidity conditions of 1,000 hours at 85°C/85%. Large capacitance characteristics make this family a great fit for harsh industrial applications.
Key Features
- Ultra-low ESR: 9 mΩ max
- Capacitance range: 220 µF to 470 µF max
- High temperature / Long life: 5500 hours at 125°C
- Ripple current range: 6300 mAr.m.s
- Product height: 1.9mm max.
- Operating temperature range: -55 °C to +125 °C
- RoHS / REACH compliant
- Halogen free
Key Applications
- Base station
- Network equipment & devices
- Servers
- Accelerator equipment
- Industrial equipment
- Power circuit for CPU, GPU, FPGA, ASIC on base station
- Smart meter
- Power management systems
- Other capacitor applications
See related product
See related product
See related product
See related product
See related product