Panasonic IndustryEEF-KX0E331RECapacitor Aluminum Polymer
Cap Aluminum Polymer 330uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 5500h 125°C T/R
Panasonic’s Newest High-Reliability SP-Cap Capacitors
Extremely Durable Under High Temperature and High Humidity Conditions, Long Product Life, and Ultra-Low ESR (3~15 mΩ Max.)
Panasonic, a worldwide leader in Capacitor Products, announces the new EEF-KX Series Surface Mount Specialty Conductive Polymer Aluminum Electrolytic Capacitors featuring high endurance of 5,500 hours at 125°C, which enables use in applications with exceptionally long life. Achieved by using Panasonic’s proprietary conductive polymer formation and manufacturing process technology, the EEF-KX Series offers new high-temperature long-life parts.
Panasonic’s EEF-KX Series Capacitors provide ultra-low ESR (3~15 mΩ max.) and high durability under high temperature and high humidity conditions of 1,000 hours at 85°C/85% in a damp-heat steady state. At the same time, providing SP-Caps with large capacitance characteristics makes them ideal for harsh industrial applications.
Combining all these specifications in only a 1.9mm maximum height, Panasonic’s EEF-KX Series redefines the term “Specialty” Capacitor! Space-saving, high-reliability Capacitors with a long lifetime and resistance to high humidity and large capacitance are the requirements needed for the stabilization of power supply circuits.
Features / Benefits
- • Ultra-Low ESR: 3~15 mΩ Max.
- • Capacitance Range: 120 µF to 470 µF Max.
- • High Temperature / Long Life: 5500 Hours at 125°C
- • Ripple Current Range: 5100-10200 mAr.m.s
- • Product Height: 1.9mm Max.
- • Operating Temperature Range: -55 °C to +125 °C
- • RoHS / REACH Compliant
- • Halogen Free
Industries
- • Server, Data Center
- • Communication Infrastructure
- • Industrial Equipment
Applications
- • Base Station
- • Network Equipment & Devices
- • Servers
- • Accelerator Equipment
- • Industrial Equipment
- • Power Circuit For CPU, GPU
- • Power Circuit For FPGA, ASIC On Base Station
- • Smart Meter
- • Power Management Systems
- • Network Devices
- • Other Capacitor Applications
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 330uF | |
| 20% | |
| 2.5VDC | |
| 0.009 | |
| Low | |
| 6.3 | |
| 82.5@2Min | |
| 5500 | |
| Polar | |
| Flat | |
| Surface Mount | |
| 2 | |
| 7.3 X 4.3 X 1.9 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

