The Altera (Now Intel) High Speed Mezzanine Card (HSMC) specification defines the electrical and mechanical properties of a high speed mezzanine card adapter interface for FPGA-based motherboards. Using boards with HSMC connectors, designers can add Analog Devices cards to test analog functionality. HSMC to FMC adapter boards can also be used to widen the choices of interoperable Analog Devices boards.
Featured Intel Boards with the HSMC Connector
| Board Part # | Description | Category | Partner |
| CB-52-PUS-110-SX | SOM based on Cyclone V SoC from 25K LEs and up to 110K LEs. Two optional Fast Ethernet PHYs on board | SOM,SBC, Development kit | Shiratech |
| SoCKit | Based on Cyclone V SoC with 110K LEs, the SoCKit | Development kit | Arrow |
| offers flexibility and control to evaluate all the capabilities of the FPGA | |||
| 80-000640 | SOM based on Cyclone V SoC with up to 110K LEs | SOM | Critical Link |
Resources:
1. Featured list of Analog Devices HSMC connector boards
2. High Speed Mezzanine Card (HSMC) Specification
Learn more about Analog Devices Solutions for FPGA-Based Designs.