Download Datasheet from here
The CB-52 is a full-featured development board for the Shiratech Spark-102, with an emphasis on Industrial Ethernet and networking applications. It provides extensive connectivity to both HPS and FPGA, with built-in networking and connectivity interfaces along with an HSMC slot for expansion modules and capacitive touchscreen.
SMARC connector for SOM
Micro-SD slot
12 volts input power.
Built-in interfaces
-
One 1000/100 Ethernet and two 10/100 Ethernet interfaces.
-
Two USB Host interfaces.
-
USB to RS-232 convertor for UART over USB emulation (DBUG).
Built in connectors:
-
LCD & Audio connector – Four pairs LVDS interface (24 Bits), I2S audio interface.
-
Camera connector – Two lanes CSI interface.
-
HSMC connector – Supporting Altera compatible modules.
-
PCIe connector – Single PCIe lane on a 4 lanes interface(64 pins)
-
20 pins expansion header:
-
Single digital CAN interface.
-
Two SPI Interfaces.
-
FPGA’s GPIOs
-
| Compliant | |
| 5A991b.1. | |
| Obsolete | |
| CB-52-PUS-110-SX | |
| Automotive | Unknown |
| PPAP | Unknown |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
