A Condition-based Monitoring Development Platform, from Analog Devices, that extends equipment lifetime through advanced vibration sensing.
CN0549 is a complete condition-based monitoring (CbM) development platform designed to help accelerate condition monitoring hardware, software, and algorithm development. CN0549 provides mechanically secure, wide bandwidth sensor data with robust, high fidelity data acquisition. The development platform’s open source software interfaces simplify connectivity from embedded systems to popular data analysis tools, such as MATLAB® and Python. CN0549 enables real-time vibration data processing to accelerate the development of machine learning algorithms for predictive maintenance services. The flexibility of this platform allows engineers of all disciplines to accelerate their condition monitoring developments and significantly reduce development costs and risk with CN0549.
The integrated electronic piezoelectric (IEPE) standard is a popular signaling interface standard for high end microelectronic mechanical systems (MEMS) and piezo sensors that are prevalent in the industry today.
System Block Includes:
● CN0532: IEPE-Compatible Interface for Wideband MEMS Accelerometer Sensor
● CN0540: 24-Bit Data Acquisition System for IEPE Sensors
● XLMount1: Mechanically optimized mounting block for MEMs accelerometer boards
Key Features and Benefits
● Wide-bandwidth (DC to 10 kHz) MEMS vibration sensor, compatible with existing piezoelectric IEPE compliant interfaces.
● Characterized mechanical mounting cube that enables full-bandwidth mechanical transfer function of the MEMs vibration sensor.
● A wide bandwidth, high fidelity data acquisition system reference design, for IEPE compatible sensors.
● Embedded gateway with industry standard open source software for data processing
● IIO Oscilloscope application allows users to quickly visualize the data for evaluation purposes.
● Stream vibration data into popular machine learning environments such as MATLAB, TensorFlow, and other Python based tools for algorithm development using step-by-step examples.
Applications
● Industrial Automation
● Energy
Documents and Resources
● CN0549 User Guide
● Device Drivers
● CN0549 Circuit Note
Block Diagram

Circuit Evaluation & Test
The CN0549 is a rapid IEPE-compliant, CbM development platform implemented via a combination of readily available boards and hardware from both Analog Devices and authorized distributors. Used in conjunction with open source software to make it easy to connect, visualize, and interface with data analysis tools.
Equipment Needed
● The EVAL-CN0532-EBZ
● The EVAL-CN0540-ARDZ
● The EVAL-XLMOUNT1
● Intel DE10-Nano (P0496)