ADM2867E and ADM2561E: Isolated RS-485 Product Family

The ADM2867E/ADM2561E, from Analog Devices, are 5.7 kV and 3 kV rms signal and power isolated RS-485 transceivers.

The devices pass radiated emissions testing to the EN55032 Class B standard with margin on a 2-layer printed circuit board (PCB) using two small external 0402 ferrites on isolated power and ground pins. The device features an integrated, low electromagnetic interference (EMI), isolated dc-to-dc converter, which eliminates the need for an external isolated power supply. The isolation barrier provides immunity to system level electromagnetic compatibility (EMC) standards. The family of isolator devices features ±12 kV contact and ±15 kV air IEC61000-4-2 ESD protection on the RS-485 A, B, Y, and Z pins. The devices also features cable invert pins, allowing the user to quickly correct reversed cable connection on the A, B, Y, and Z bus pins while maintaining full receiver fail-safe performance.


Key Features and Benefits

  • •  Class B radiated Emissions on a 2 layer PCB reduces design time and reduces material costs
  • •  Cable invert smart feature reduce end system install & debug time - allows customer's customer to easily correct installation-based connection errors
  • •  IEC 61000-4-2 ESD and 5.7kV reinforced iCoupler digital isolation with > 8mm creepage and clearance maintain signal integrity in the harshest of environments with the trusted safety of iCoupler digital isolation

Applications

  • •  Industrial Automation / PLC: IEC ESD, Class B Radiated Emissions, isoPower, Cable Invert, digital isolation
  • •  Communications: Isolation, EMC – surge, Cable Invert, Robustness
  • •  Building and Infrastructure: IEC ESD, Radiated Emissions Class B
  • •  Aerospace and Defense: EP required 105 C Temp, low radiated emissions

Block Diagrams and Tables

Body Image 1-ADM2867E-and-ADM2561E


Body Image 2-ADM2867E-and-ADM2561E 


Related Evaluation Boards

EVAL-ADM2867EEBZ
EVAL-ADM2561EEBZ

 

View All Orderable ADM2867E Parts

View All Orderable ADM2561E Parts



See related product

ADM2867EBRNZ-RL7

Analog Devices Bus Line Transceivers View

See related product

ADM2867EBRNZ

Analog Devices Bus Line Transceivers View

See related product

EVAL-ADM2867EEBZ

Analog Devices Development Kits and Tools View

 

 

Related news articles

Latest News

Sorry, your filter selection returned no results.

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here