USB2GPIOISO#, Adapter Board for the MAX14483 6-Channel, Low-Power, 3.75kVRMS SPI Digital Isolator
Reference Design using part MAX14483AAP+ by Analog Devices
For End Products
- Cellular Phone
- Digital Camcorder
- Digital Camera
- Handheld Instruments
- MP3 Player
- Palmtops
- Personal Digital Assistant
- Portable DVD
- Smart Phone
Description
- USB2GPIOISO#, Adapter Board is designed to work with Maxim's USB2GPIO# adapter board to provide galvanic isolation between the (master) USB adapter board and a (slave) EV kit or Pmod board. Four MAX14483 6-channel digital isolators are used to provide 3.75kVRMS isolation. The two power domains are on the (master) side (VDD_M and GNDM), and the (slave) side (VDD_S and GNDS). The two independent power supplies are provided from the master board and the slave board with each VDD_ between 1.71V and 5.5V. The two connectors on the (master) side are male connectors and plug into the female connectors on the USB2GPIO# adapter
Key Features
-
Interface StandardsUSB-to-SPI|GPIO
-
Isolated Voltage3.75 KV
-
Input Voltage1.71 to 5.5 V
-
FunctionsLine Receiver
Featured Parts (4)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX14483AAP+T | Analog Devices | Digital Isolators | Digital Isolator Open Drain 6-CH 200Mbps 20-Pin SSOP T/R | Buy | |
|
|
MAX14483AAP+T | Analog Devices | Digital Isolators | Digital Isolator Open Drain 6-CH 200Mbps 20-Pin SSOP T/R | Buy | |
|
|
MAX14483AAP+ | Analog Devices | Digital Isolators | Digital Isolator Open Drain 6-CH 200Mbps 20-Pin SSOP Tube | Buy | |
|
|
MAX14483AAP+ | Analog Devices | Digital Isolators | Digital Isolator Open Drain 6-CH 200Mbps 20-Pin SSOP Tube | Buy | |