Analog DevicesMAX14483AAP+TDigital Isolators
Digital Isolator Open Drain 6-CH 200Mbps 20-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SPI | |
| 6 | |
| 200Mbps | |
| 4.5 | |
| 5.1 | |
| 40(Max) | |
| 2 | |
| 21.8 | |
| Open Drain | |
| 5.5 | |
| 1.71 | |
| 21.7 | |
| 3750 | |
| 43.5 | |
| 560Vp | |
| 640 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| ±4(Typ)@HBM | |
| Mounting | Surface Mount |
| Package Height | 1.78(Max) mm |
| Package Width | 5.38(Max) mm |
| Package Length | 7.33(Max) mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
