Typical Application for LTC2326-16, 16-Bit, 250-ksps, 10.24V True Bipolar, Pseudo-Differential Input ADC with 93.5dB SNR
Reference Design using part LTC2326-16 by Analog Devices
For End Products
- Data Acquisition System
- Industrial Programmable Logic Controllers (PLCs)
- Portable Instrumentation
- Process Control
Description
- Typical Application for LTC2326-16, 16-Bit, 250-ksps, 10.24V True Bipolar, Pseudo-Differential Input ADC. The LTC2326-16 is a low noise, high speed 16-bit successive approximation register (SAR) ADC with pseudo differential inputs. Operating from a single 5V supply, the LTC2326-16 has a 10.24V true bipolar input range, making it ideal for high voltage applications which require a wide dynamic range
Key Features
-
ADC Resolution16 Bit
-
ADC Sampling Rate250K SPS
Featured Parts (6)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC2326HMS-16#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 16-Pin MSOP Tube | Buy | |
|
|
LTC2326IMS-16#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 16-Pin MSOP Tube | Buy | |
|
|
LTC2326CMS-16#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 16-Pin MSOP T/R | Buy | |
|
|
LTC2326IMS-16#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 16-Pin MSOP T/R | Buy | |
|
|
LTC2326HMS-16#TRPBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 16-Pin MSOP T/R | Buy | |
|
|
LTC2326CMS-16#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC SAR 250ksps 16-bit Serial 16-Pin MSOP Tube | Buy | |