Analog DevicesLTC2326IMS-16#PBFAnalog to Digital Converters - ADCs
1-Channel Single ADC SAR 250ksps 16-bit Serial 16-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 16bit | |
| 1 | |
| 1 | |
| 250ksps | |
| Serial (SPI) | |
| Voltage | |
| Single-Ended|Pseudo-Differential | |
| Internal|External | |
| Bipolar | |
| Single | |
| ±6.25V/±10.24V/±12.5V | |
| 50 | |
| 57.5 | |
| ±1.5LSB | |
| ±45LSB | |
| 94.5dB(Typ) | |
| 16 | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 4.04 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

