Typical Application for LT3599 90% Efficient 12W LED Driver
Reference Design using part LT3599 by Analog Devices
Associated Documents
For End Products
- LCD TFT Display
Description
- Typical Application for LT3599 is a fixed frequency 2A step-up DC/DC converter designed to drive four strings of 120mA LEDs up to a 44V output voltage. The switching frequency is programmable from 200kHz to 2.1MHz through an external resistor. LED dimming can be achieved with analog dimming on the CTRL pin, and with pulse width modulation dimming on the PWM pin. The LT3599 accurately regulates LED current even when the input voltage is higher than the LED output voltage
Key Features
-
Input Voltage3.1 to 5.5 V
-
Output Power12 W
-
Number of Derived Elements40
Featured Parts (11)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT3599HFE#TRPBF | Analog Devices | LED Drivers | LED Driver 40 Segment 4000uA Supply Current 28-Pin TSSOP EP T/R | Buy | |
|
|
LT3599EUH#TRPBF | Analog Devices | LED Drivers | LED Driver 40 Segment 4000uA Supply Current Automotive 32-Pin QFN EP T/R | Buy | |
|
|
LT3599EUH#PBF | Analog Devices | LED Drivers | LED Driver 40 Segment 4000uA Supply Current Automotive 32-Pin QFN EP Tube | Buy | |
|
|
LT3599IUH#PBF | Analog Devices | LED Drivers | LED Driver 40 Segment 4000uA Supply Current 32-Pin QFN EP Tube | Buy | |
|
|
LT3599HFE#PBF | Analog Devices | LED Drivers | LED Driver 40 Segment 4000uA Supply Current 28-Pin TSSOP EP Tube | Buy | |
|
|
LT3599EFE#PBF | Analog Devices | LED Drivers | LED Driver 40 Segment 4000uA Supply Current 28-Pin TSSOP EP Tube | Buy | |
|
|
LT3599EFE#TRPBF550 | Analog Devices | LED Drivers | LED Driver 40 Segment 4000uA Supply Current 28-Pin TSSOP EP T/R | Buy | |
|
|
LT3599EFE#TRPBF | Analog Devices | LED Drivers | LED Driver 40 Segment 4000uA Supply Current 28-Pin TSSOP EP T/R | Buy | |
|
|
LT3599IUH#TRPBF | Analog Devices | LED Drivers | LED Driver 40 Segment 4000uA Supply Current 32-Pin QFN EP T/R | Buy | |
|
|
LT3599IFE#TRPBF | Analog Devices | LED Drivers | LED Driver 40 Segment 4000uA Supply Current 28-Pin TSSOP EP T/R | Buy | |
|
|
LT3599IFE#PBF | Analog Devices | LED Drivers | LED Driver 40 Segment 4000uA Supply Current 28-Pin TSSOP EP Tube | Buy | |