Analog DevicesLT3599IUH#PBFLED Drivers
LED Driver 40 Segment 4000uA Supply Current 32-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 40 | |
| 4 | |
| Boost | |
| DC/DC | |
| 3.1 | |
| 30 | |
| 3.3|5|9|12|15|18|24 | |
| 44(Max) | |
| 4000(Typ) | |
| 120 | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

