Analog DevicesLT3599HFE#TRPBFLED Drivers
LED Driver 40 Segment 4000uA Supply Current 28-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 40 | |
| 4 | |
| Boost | |
| DC/DC | |
| 3.1 | |
| 30 | |
| 3.3|5|9|12|15|18|24 | |
| 44(Max) | |
| 4000(Typ) | |
| 120 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 9.8(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

