Typical Application for LM2931 100 mA, for Constant Intensity Lamp Flasher
Reference Design using part LM2931 by onsemi
For End Products
- Battery-Powered Consumer Products
- Camcorder
- Digital Camera
- Handheld Instruments
Description
- Typical Application for LM2931 100 mA, for Constant Intensity Lamp Flasher. The LM2931 series consists of positive fixed and adjustable output voltage regulators that are specifically designed to maintain proper regulation with an extremely low input-to-output voltage differential
Key Features
-
Conversion TypeDC to DC
-
TopologyLDO
Featured Parts (18)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM2931AD-5.0R2G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin SOIC N T/R | Buy | |
|
LM2931AZ-5.0G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Bag | Buy | |
|
LM2931AZ-5.0RAG | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | Buy | |
|
LM2931Z-5.0G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 Bag | Buy | |
|
LM2931CDR2G | onsemi | Linear Regulators | LDO Regulator Pos 2.7V to 29.5V 0.1A 8-Pin SOIC N T/R | Buy | |
|
LM2931DT-5.0G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) DPAK Tube | Buy | |
|
LM2931D-5.0R2G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 8-Pin SOIC N T/R | Buy | |
|
LM2931Z-5.0RAG | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | Buy | |
|
LM2931ACDR2G | onsemi | Linear Regulators | LDO Regulator Pos 2.7V to 29.5V 0.1A 8-Pin SOIC N T/R | Buy | |
|
LM2931AD2T-5R4G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) D2PAK T/R | Buy | |
|
LM2931T-5.0G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin(3+Tab) TO-220 Tube | Buy | |
|
LM2931D2T-5.0R4G | onsemi | Linear Regulators | LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) D2PAK T/R | Buy |