onsemiLM2931ACDR2GLinear Regulators
LDO Regulator Pos 2.7V to 29.5V 0.1A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 2.7 to 29.5 | |
| 0.1(Min) | |
| 2.5 | |
| 40 | |
| 0.2@10mA|0.6@100mA | |
| 1.23 | |
| 1.5mV/V | |
| 1%/V | |
| 160°C/W | |
| 25°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Control the voltage level of your circuit with this LDO LM2931ACDR2G linear regulator from ON Semiconductor. Its typical dropout voltage at current is 0.015@10mA|0.16@100mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.1(Typ) A. Use this part at voltages lower than 40 V. With an adjustable output, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 1%/V and line regulation of 1.5mV/V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.2@10mA|0.6@100mA V. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

