onsemiLM2931AD-5.0R2GLinear Regulators

LDO Regulator Pos 5V 0.1A 8-Pin SOIC N T/R

Make a theoretical system actual by providing stable voltages with this LDO LM2931AD-5.0R2G linear regulator from ON Semiconductor. It has an overall accuracy of ±3.8 %. Its typical dropout voltage at current is 0.015@10mA|0.16@100mA V. This voltage regulation device's single output can produce a current up to 0.1(Typ) A. With a voltage no larger than 40 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 50mV and line regulation of 30mV. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.2@10mA|0.6@100mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Total In Stock: 1,322,734 parts

Regional Inventory: 1,147,734

    Total$0.54Price for 1

    1,147,734 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2426+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Philippines
         
      • Price: $0.5401
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2426+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Philippines
      • In Stock: 234 parts
      • Price: $0.5401
    • (2500)

      Ships tomorrow

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2435+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 1,147,500 parts
      • Price: $0.1412
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2543+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 175,000 parts
      • Price: $0.1415

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.