TPS62170EVM-627, Evaluation Module using TPS62170 is a 0.5-A, synchronous, step-down converter

Reference Design using part TPS62170DSG by Texas Instruments

Manufacturer

Texas Instruments
  • Application Category
    Power Supplies
  • Product Type
    DC to DC Single Output Power Supplies

For End Products

  • Digital Camera
  • Embedded PC
  • Li-Ion Battery Pack
  • Mobile Internet Device
  • Modems
  • Solid State Drive: Internal/External
  • System Power Rail
  • Tablet

Description

  • TPS62170EVM-627, Evaluation Module using TPS62170 is a 0.5-A, synchronous, step-down converter in a 2x2-mm, 8-pin WSON package. Both fixed and adjustable output voltage units are available. The TPS62170EVM-627 uses the TPS62170 adjustable version and is set to a 3.3-V output. The EVM operates with full-rated performance with an input voltage between 3.7 V and 17 V

Key Features

  • Conversion Type
    DC to DC
  • Input Voltage
    3.7 to 17 V
  • Output Voltage
    3.3 V
  • Output Current
    0.5 A
  • Efficiency
    93.1 %
  • Topology
    Buck

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here