TPS62007EVM-168, Low-Power, DC-DC EVM for High-Efficiency, Step Down Converter
Reference Design using part TPS62007DGS by Texas Instruments
Description
- TPS62007EVM-168, is an evaluation tool for the TPS62007 95% efficient, 600-mA inductive step-down converter in MSOP-10 which can supply a fixed output voltage of 3.3V from a 3.3-V to 5.5-V input. The TPS62007EVM-168 uses a TPS62007 fixed output voltage step-down converter to provide a 3.3-V output voltage. The EVM includes an enable jumper that allows the user to disable the device
Key Features
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 5.5 V
-
Output Voltage3.3 V
-
Output Current0.6 A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (4)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS62007DGSRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.6A 10-Pin VSSOP T/R | Buy | |
|
|
TPS62007DGSG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.6A 10-Pin VSSOP Tube | Buy | |
|
|
TPS62007DGS | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.6A 10-Pin VSSOP Tube | Buy | |
|
|
TPS62007DGSR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 0.6A 10-Pin VSSOP T/R | Buy | |