TPS54060EVM-590 100-mA, Split Rail SWIFT Regulator Evaluation Module
Reference Design using part TPS54060DGQ by Texas Instruments
Associated Documents
For End Products
- GPS
- Home Entertainment
- Industrial
- Video and Imaging
Description
- TPS54060 DC/DC converter is designed to provide up to a 0.5-A output from an input voltage source of 3.5V to 60V. Rated input voltage and output current range for the TPS54060EVM-590 evaluation module are given in Table 1 of the User Guide. This evaluation module is designed to demonstrate transformer-coupled split rail operation with dual outputs providing 18V at up to 100mA
Key Features
-
Conversion TypeDC to DC
-
Input Voltage18 to 30 V
-
Output Voltage-18|18 V
-
Output Current0 to 0.1 A
-
Efficiency92 %
-
TopologyBuck
Featured Parts (2)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS54060DGQ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin HVSSOP EP Tube | Buy | |
|
|
TPS54060DGQR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin HVSSOP EP T/R | Buy | |