TIDM-THDREADING, Total Harmonic Distortion Measurement for Energy Monitoring Reference Design
Reference Design using part MSP430F67791AIPEU by Texas Instruments
Associated Documents
- Total Harmonic Distortion Measurement for Energy Monitoring Schematic
- Total Harmonic Distortion Measurement for Energy Monitoring Gerber
- Total Harmonic Distortion Measurement for Energy Monitoring PCB
- Total Harmonic Distortion Measurement for Energy Monitoring BOM
- Total Harmonic Distortion Measurement for Energy Monitoring CAD Files
For End Products
- Electricity Meter
- Metering
- Power Quality Meter
- Street LED Lighting
Description
- TIDM-THDREADING, Total Harmonic Distortion Measurement for Energy Monitoring Reference Design. The TIDM-THDREADING reference design implements power quality analysis in a three-phase energy measurement system. Power quality monitoring and analysis has an increasingly large role in improving the reliability of the electricity grid. The design measures Total Harmonic Distortion(THD), monitors voltage sags and swells and measures phase-to-phase angles to help determine phase sequence and prevent accidental phase swapping. Four-quadrant energy measurement is supported for net metering systems with bi-directional energy flow
Key Features
-
Embedded System TypeMCU
-
Family NameMSP430
Featured Parts (5)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TFBS4711-TT1 | Vishay | IrDA Transceivers | IRDA TX/RX 0.1152Mbps 2.5V/3.3V/5V 6-Pin SMD T/R | Buy | |
|
|
TFBS4711-TT1 | Vishay | IrDA Transceivers | IRDA TX/RX 0.1152Mbps 2.5V/3.3V/5V 6-Pin SMD T/R | Buy | |
|
|
24LC02B-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 2K-bit 256 x 8 3.3V/5V 8-Pin SOIC N Tube | Buy | |
|
|
TPS54060ADGQ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin HVSSOP EP Tube | Buy | |
|
|
MSP430F67791AIPEU | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 512KB Flash 3.3V 128-Pin LQFP Tray | Buy | |