Arrow Electronic Components Online
TFBS4711TT1|VISHAY|limage
TFBS4711TT1|VISHAY|simage
Top Searched
IrDA Transceivers

TFBS4711-TT1

IRDA TX/RX 0.1152Mbps 2.5V/3.3V/5V 6-Pin SMD T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    TX/RX
  • Peak Wavelength (nm)
    900(Max)
  • Maximum Data Rate (Mbps)
    0.1152
  • Maximum Communication Distance (cm)
    100(Typ)
  • Radiant Intensity (mW/sr)
    60
  • Half Intensity Angle Degrees (°)
    48
  • Pulse Width (us)
    2
  • Maximum Rise Time (ns)
    300
  • Maximum Fall Time (ns)
    300
  • Maximum Forward Current (mA)
    80
  • Minimum Operating Supply Voltage (V)
    2.4
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • LED Supply Voltage (V)
    -0.5 to 6
  • Dimensions (mm)
    6x3x1.9
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    3
  • Package Width
    1.9
  • Package Length
    6
  • PCB changed
    6
  • Supplier Package
    SMD
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources