PMP9012, Class 2 Dual Output High Efficiency Non-Isolated Synch Flyback Conv for PoE Apps Reference Design
Reference Design using part TPS23785BPWP by Texas Instruments
Description
- PMP9012, Class 2 Dual Output High Efficiency Non-Isolated Synch Flyback Conv for PoE Apps Reference Design. This reference design is an IEEE802.3af, type 1 compliant powered device. The synchronous flyback converter provides good efficiency with dual outputs (5V/580mA, 3.3V/900mA), non-isolated. It can be used in PoE applications such as a video or VoIP phones. The TPS23785BPWP contains both the PoE powered device and the PWM controller functions
Key Features
-
Conversion TypeDC to DC
-
Input Voltage34 to 57 V
-
TopologyFlyback
Featured Parts (5)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
FOD817AS | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Black Box | Buy | |
|
|
TLV431ACDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 5-Pin SOT-23 T/R | Buy | |
|
|
FOD817ASD | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | Buy | |
|
|
TPS23785BPWPR | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 30W 24-Pin HTSSOP EP | Buy | |
|
|
TPS23785BPWP | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 30W 24-Pin HTSSOP EP | Buy | |