PMP8803, Low Cost 12V/1A Flyback Converter for PoE Applications
Reference Design using part TPS23753APW by Texas Instruments
Associated Documents
For End Products
- Power Over Ethernet
Description
- PMP8803, Low Cost 12V/1A Flyback Converter for PoE Applications. Converter is used for Class 3 PoE applications. The flyback converter with diode rectifier offers low cost while still achieving good efficiency. This converter is well suited for PoE applications such as IP security cameras. The TPS23753A contains both the PoE Powered Device and the PWM controller functions
Key Features
-
Conversion TypeDC to DC
-
Input Voltage36 to 57 V
-
Output Voltage12 V
-
Output Current1 A
-
Output Power12 W
-
TopologyFlyback- Non Sync|PoE
Featured Parts (4)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | Buy | |
|
|
TL431ACDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | Buy | |
|
|
TPS23753APWR | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 13W 14-Pin TSSOP | Buy | |
|
|
TPS23753APW | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 13W 14-Pin TSSOP | Buy | |