PMP5411.4, Universal AC 40W Set Top Box Power Supply (2.5V @ 3A)

Reference Design using part UCC28610D by Texas Instruments

Manufacturer

Texas Instruments
  • Application Category
    Power Supplies
  • Product Type
    DC to DC Single Output Power Supplies

Description

  • PMP5411.4, Universal AC 40W Set Top Box Power Supply (2.5V @ 3A). Reference design provides a power solution for set top box applications. The AC/DC portion of this design converts a universal AC input to an isolated 12VDC output with a 40W maximum power rating. The UCC28610 quasi-resonant flyback controller allows the AC/DC converter to achieve a full load efficiency over 85%. This design also includes five TPS54325 synchronous buck converters that generate 5V, 3.3V, 2.5V, 1.8V, and 1.2V outputs from the 12V flyback output

Key Features

  • Conversion Type
    DC to DC
  • Input Voltage
    10 to 14 V
  • Output Voltage
    2.5 V
  • Output Current
    3 A
  • Output Power
    7.5 W
  • Topology
    Buck- Synchronous

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here