PMP4414, 24Vin, 15Vout, 2W Isolated SIP DC/DC Module Reference Design

Reference Design using part LM25017SD/NOPB by Texas Instruments

Manufacturer

Texas Instruments
  • Application Category
    Power Supplies
  • Product Type
    DC to DC Single Output Power Supplies

For End Products

  • Communications and Telecom
  • Industrial
  • Smart Electric Meter

Description

  • PMP4414, 24Vin, 15Vout, 2W Isolated SIP DC/DC Module Reference Design. The PMP4414 is a 24Vin +15Vout 83mA, -15Vout 50mA, 2W reference design module which is implemented in an industry standard SIP pinout. It includes a constant on-time synchronous Fly-Buck controller LM25017. The solution has high efficiency, good line and load regulation with 1,500V DC isolation. The power module was designed with minimized components for cost sensitive applications. PMP4394, PMP4401, PMP4412-PM4415 have the same pinout and can be replaced by each other without modification

Key Features

  • Conversion Type
    DC to DC
  • Input Voltage
    24 V
  • Output Voltage
    -15|15 V
  • Output Current
    0.05 A
  • Output Power
    2 W
  • Topology
    Buck

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here