PMP20023, 12V to 1V, 30A Voltage Mode Synchronous Buck Converter with PMBUs Control Reference Design
Reference Design using part TPS544C25RVFR by Texas Instruments
Associated Documents
For End Products
- Communications Equipment
- Mobile Computing
Description
- PMP20023, 12V to 1V, 30A Voltage Mode Synchronous Buck Converter with PMBUs Control Reference Design. Fixed frequency voltage mode control is used for communications and computing applications where a predictable frequency and synchronization to an external clock is needed. With control and power in one IC and inductor on top of the IC with its raised leads, a very small size solution is achieved. PMP20023 focuses on ease of electrical testing and ability to make changes "on the fly" thru the PMBUs interface. A high speed dynamic load rounds out the rich test interface
Key Features
-
Conversion TypeDC to DC
-
Input Voltage10.8 to 13.2 V
-
Output Voltage1 V
-
Output Current30 A
-
Output Power30 W
-
TopologyBuck- Synchronous
Featured Parts (1)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TPS544C25RVFR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.5V to 5.5V 30A 40-Pin LQFN-CLIP EP T/R | Buy | |