LMZ31506HEVM-692, Evaluation Module using LMZ31506H Simple Switcher, 6A Synchronous Buck Converter
Reference Design using part LMZ31506HRUQ by Texas Instruments
For End Products
- Automatic Test Equipment
- Backplane Distributed Power
- Communications and Telecom
- FPGA Solutions
- Portable Medical Devices
- WiMAX/Wireless Broadband
Description
- LMZ31506HEVM-692, Evaluation Module is a fully assembled and tested circuit for the LMZ31506H 6A SIMPLE SWITCHER power module. The EVM incorporates a DC/DC converter with output voltage (5V, 3.3V, 2.5V, 1.8V, 1.5V, 1.2V) and frequency (340 kHz to 780 kHz) that are adjustable using jumpers. It has a wide-output voltage adjust of 1.2V to 5.5V, an output current range of 0 A to 6 A. Solder pads and jumpers are available to configure the EVM to specific requirements
Key Features
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 14.5 V
-
Output Voltage1.2|1.5|1.8|2.5|3.3|5 V
-
Output Current6 A
-
Efficiency96 %
-
TopologyBuck
Featured Parts (2)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LMZ31506HRUQR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.2V to 5.5V 6A 47-Pin B1QFN T/R | Buy | |
|
|
LMZ31506HRUQT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 1.2V to 5.5V 6A 47-Pin B1QFN T/R | Buy | |