DC to DC Converter and Switching Regulator Module
LMZ31506HRUQT
Module DC-DC 1-OUT 1.2V to 5.5V 6A 47-Pin B1QFN T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Isolation
Non-Isolated
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
14.5
Output Voltage (V)
1.2 to 5.5
Output Current (A)
6
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.002
Maximum Switching Frequency (kHz)
560
Switching Regulator
Yes
Load Regulation
0.1%(Typ)
Line Regulation
0.1%(Typ)
Efficiency (%)
94(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Output Type
Adjustable
Mounting
Surface Mount
Package Height
2.85(Max)
Package Width
9.15(Max)
Package Length
15.15(Max)
PCB changed
47
Standard Package Name
QFN
Supplier Package
B1QFN
Pin Count
47
Lead Shape
No Lead

