LM5060EVAL/NOPB, Evaluation Board using LM5060 High Side Protection Controller
Reference Design using part LM5060Q1MM by Texas Instruments
For End Products
- Lighting
Description
- LM5060EVAL/NOPB, Evaluation Board using LM5060 is designed to demonstrate the capabilities of the LM5060 high side protection controller with low quiescent current. It is intended for evaluation of the functions of the LM5060. One high side N-channel power MOSFET is used
Key Features
-
Conversion TypeDC to DC
-
Input Voltage9 to 37 V
-
Output Current0 to 5 A
Featured Parts (5)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM5060Q1MM/NOPB | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 65V N-Channel Positive Voltage Automotive AEC-Q100 10-Pin VSSOP T/R | Buy | |
|
|
LM5060Q1MM | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 65V N-Channel Positive Voltage Automotive AEC-Q100 10-Pin VSSOP T/R | Buy | |
|
|
LM5060Q1MMX/NOPB | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 65V N-Channel Positive Voltage Automotive AEC-Q100 10-Pin VSSOP T/R | Buy | |
|
|
LM5060Q1MM/NOPB | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 65V N-Channel Positive Voltage Automotive AEC-Q100 10-Pin VSSOP T/R | Buy | |
|
|
LM5060Q1MMX/NOPB | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 65V N-Channel Positive Voltage Automotive AEC-Q100 10-Pin VSSOP T/R | Buy | |