LM3668SD-2833EV/NOPB, Evaluation Board using LM3668 high efficiency synchronous buck-boost DC-DC converter
Reference Design using part LM3668SD-2833/NOPB by Texas Instruments
Associated Documents
For End Products
- Handsets
- Hard Disk Drive (HDD)
- MP3 Player
- Personal Digital Assistant
- Portable
- Wireless Modem
Description
- LM3668SD-2833EV/NOPB, Evaluation Board using LM3668 a synchronous buck-boost DC-DC converter optimized for powering low voltage circuits from a Li-Ion battery and input voltage rails between 2.5V and 5.5V. It has the capability to support up to 1A output current over the output voltage range. The LM3668 regulates the output voltage over the complete input voltage range by automatically switching between buck or boost modes depending on the input voltage
Key Features
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 5.5 V
-
Output Voltage2.8|3.3 V
-
Output Current1 A
-
TopologyBuck Boost
Featured Parts (2)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM3668SD-2833/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 2.8V/3.3V 1A 12-Pin WSON EP T/R | Buy | |
|
|
LM3668SD-2833/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 2.8V/3.3V 1A 12-Pin WSON EP T/R | Buy | |