LM21212-2EVM, Evaluation board provides a solution to examine the high efficiency LM21212-2 buck switching regulator
Reference Design using part LM21212MH-2 by Texas Instruments
Associated Documents
For End Products
- FPGA Solutions
- Wired Networking
- Wireless
Description
- LM21212-2EVM, Evaluation board provides a solution to examine the high efficiency LM21212-2 buck switching regulator. The LM21212-2 is capable of driving up to 12A of continuous load current with excellent output voltage accuracy due to its 1% internal reference. The LM21212-2 is capable of down converting from an input voltage between 2.95V and 5.5V. Fault protection features include current limit, output power good, and output over-voltage protection. The LM21212-2 has a programmable switching frequency can be set between 300 kHz and 1.55 MHz with an external resistor
Key Features
-
Conversion TypeDC to DC
-
Input Voltage2.95 to 5.5 V
-
Output Voltage1.2 V
-
Output Current12 A
-
Efficiency92 %
-
TopologyBuck
Featured Parts (2)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM21212MH-2/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 12A 20-Pin HTSSOP EP Tube | Buy | |
|
|
LM21212MH-2/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 12A 20-Pin HTSSOP EP Tube | Buy | |