DC895A-A, Demo Board Using LT3485EDD-0, 500mA Input Current, 2.8 to 4.2Vin, 1.8 to 4.2VBat, 5V Max Photoflash Charger
Reference Design using part LT3485EDD-0 by Analog Devices
Associated Documents
For End Products
- Battery Powered Systems
- Digital Camera
- Smart Phone
Description
- DC895A-A, Demonstration Circuit is a Photoflash Charger with Output Voltage Monitor and Integrated IGBT Drive, featuring the LT3485EDD-0. It demonstrates a complete photoflash application, including the photoflash capacitor, flash tube and trigger circuit
Key Features
-
Conversion TypeDC to DC
-
Input Voltage2.8 to 4.2 V
-
Output Voltage320 V
-
Output Current0.5 A
Featured Parts (4)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
PIC16F630-I/ST | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin TSSOP Tube | Buy | |
|
|
PIC16F630-I/STG | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 1.75KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin TSSOP Tube | Buy | |
|
|
LT3485EDD-0#PBF | Analog Devices | Specialized Interfaces | Photoflash Capacitor Charger 10-Pin DFN EP Tube | Buy | |
|
|
LT3485EDD-0#TRPBF | Analog Devices | Specialized Interfaces | Photoflash Capacitor Charger 10-Pin DFN EP T/R | Buy | |